Toko Denshi 1123AS-150M=P3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| Height | 1.4mm |
| Inductance | 15uH |
| Length | 4.5mm |
| Max DC Current | 1A |
| Series | DE4514C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1123AS-150M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.