
Toko Denshi 1123AS-6R8M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| Height | 1.4mm |
| Inductance | 6.8uH |
| Length | 4.5mm |
| Max DC Current | 1.4A |
| RoHS Compliant | Yes |
| Series | DE4514C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1123AS-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.