Toko DEM8045C Series Wire-wound SMD Inductor 2.2 H 30% 8.7A Idc Q:45
Toko Denshi 1217AS-H-2R2N technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8mm |
| Height | 4.5mm |
| Inductance | 2.2uH |
| Length | 8mm |
| Max DC Current | 8.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 54MHz |
| Series | DEM8045C |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1217AS-H-2R2N to view detailed technical specifications.
No datasheet is available for this part.