Toko Denshi 1224AS-H-6R8M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Height | 1mm |
| Inductance | 6.8uH |
| Length | 3mm |
| Max DC Current | 850mA |
| RoHS Compliant | No |
| Series | DEM2810C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 1224AS-H-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.