Toko Denshi 1225AS-H-R68N technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Height | 1.2mm |
| Inductance | 680nH |
| Length | 3mm |
| Max DC Current | 2.9A |
| RoHS Compliant | Yes |
| Series | DEM2812C |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1225AS-H-R68N to view detailed technical specifications.
No datasheet is available for this part.