
Toko Denshi 1231AS-H-R56N technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.9mm |
| Height | 1.8mm |
| Inductance | 560nH |
| Length | 3.7mm |
| Max DC Current | 3.4A |
| RoHS Compliant | No |
| Series | DEM3518C |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 1231AS-H-R56N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
