Toko Denshi 1235AS-H-2R4M technical specifications.
| Depth | 4.7mm |
| Height | 1.8mm |
| Inductance | 2.4uH |
| Length | 4.5mm |
| Max DC Current | 2.6A |
| RoHS Compliant | No |
| Series | DE4518C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 1235AS-H-2R4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.