Toko DFE252012C Series 2200 nH 30% Multilayer SMD Inductor, DFE252012C Case, SRF: 0.044GHz Q: 43 2A dc 108m Rdc
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Height | 1.2mm |
| Inductance | 2200nH |
| Length | 2.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 44MHz |
| Series | DFE252012C |
| Tolerance | 30% |
| RoHS | Compliant |