Toko DFE252010C Series 3300 nH 30% Multilayer SMD Inductor, DFE252010C Case, SRF: 0.033GHz Q: 39 1.2A dc 228m Rdc
Toko Denshi 1269AS-H-3R3N technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Height | 1mm |
| Inductance | 3300nH |
| Length | 2.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 33MHz |
| Series | DFE252010C |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1269AS-H-3R3N to view detailed technical specifications.
No datasheet is available for this part.