The 7BA Series Ferrite Inductor from Toko Denshi features a radial package and through hole mount. It has a current rating of 30mA and an inductance of 15uH. The inductor is made with ferrite core material and has a DC resistance of 2 ohms. It measures 9.5mm in height, 8.5mm in length, and 6mm in width. The inductor is not RoHS compliant and contains lead.
Toko Denshi 144LY-3R6K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 30mA |
| DC Resistance (DCR) | 2R |
| Height | 9.5mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 8.5mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7BA |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 144LY-3R6K to view detailed technical specifications.
No datasheet is available for this part.