
Toko Denshi 181LY-272J technical specifications.
| Diameter | 10.5mm |
| Height | 14mm |
| Inductance | 2.7mH |
| Lead Diameter | 0.7mm |
| Lead Free | Contains Lead |
| Lead Length | 4mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 37mA |
| Mount | Radial |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 480kHz |
| Series | 10RB |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi 181LY-272J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.