Toko Denshi 494HYF-0132K technical specifications.
| Core Material | Ferrite |
| Diameter | 10mm |
| Height | 13mm |
| Inductance | 220uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Max DC Current | 700mA |
| Mount | Radial |
| RoHS Compliant | No |
| Series | 8RBH |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 494HYF-0132K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.