Toko 22 H 10% Ferrite Leaded Inductor, Q:40, 1.6A Idc, 65m Rdc 8RBH
Toko Denshi 494LYF0084K technical specifications.
| Core Material | Ferrite |
| Diameter | 10mm |
| Height | 10mm |
| Inductance | 22uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Max DC Current | 1.6A |
| Mount | Radial |
| Series | 8RBH |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 494LYF0084K to view detailed technical specifications.
No datasheet is available for this part.