Toko 56 H 10% Ferrite Leaded Inductor, Q:30, 1A Idc, 145m Rdc 8RBH
Toko Denshi 494LYF0089K technical specifications.
| Core Material | Ferrite |
| Diameter | 10mm |
| Height | 10mm |
| Inductance | 56uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Max DC Current | 1A |
| Mount | Radial |
| Series | 8RBH |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 494LYF0089K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.