The 4DFA-866A-10 diode from Toko Denshi operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 866MHz. It is designed for surface mount applications and has a depth of 5mm, height of 12.5mm, and length of 9.6mm. The diode is not RoHS compliant.
Toko Denshi 4DFA-866A-10 technical specifications.
| Depth | 5mm |
| Height | 12.5mm |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 866MHz |
| RoHS Compliant | No |
| Series | 4DFA |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 4DFA-866A-10 to view detailed technical specifications.
No datasheet is available for this part.