Toko Denshi 4DFB-1227D-10 technical specifications.
| Depth | 5mm |
| Height | 12.5mm |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 1227MHz |
| RoHS Compliant | Yes |
| Series | 4DFB |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 4DFB-1227D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.