Toko Denshi 4DFB-915E-10-P technical specifications.
| Bandwidth | 13MHz |
| Frequency | 915MHz |
| Height | 12.5mm |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 4DFB-915E-10-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.