Toko Denshi 4DFB-938A-13 technical specifications.
| Depth | 5mm |
| Height | 12.5mm |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 938MHz |
| Series | 4DFB |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 4DFB-938A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.