Toko Denshi #636CY-3R3M=P3 technical specifications.
| Package/Case | SMD/SMT |
| Current | 330mA |
| Depth | 7.6mm |
| Height | 3.5mm |
| Inductance | 220uH |
| Max DC Current | 2.26A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D75C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #636CY-3R3M=P3 to view detailed technical specifications.
No datasheet is available for this part.