Toko Denshi
6DFA-808B-11
Toko 6DFA Series, Signal Filter 808MHz Through Hole, Pin Termination, 13 x 6.5 x 12mm
Frequency808MHz
MountingThrough Hole
Quick Jump:
Technical Specifications
Toko Denshi 6DFA-808B-11 technical specifications.
General
Depth
6.5mm
Height
12mm
Length
13mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Through Hole
Operating Frequency
808MHz
Series
6DFA
Termination
Pin
Compliance
RoHS
Compliant
Datasheet
Toko Denshi 6DFA-808B-11 Datasheet
Download the complete datasheet for Toko Denshi 6DFA-808B-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.