
Toko Denshi 6DFA-849B-11 technical specifications.
| Depth | 6.5mm |
| Height | 12mm |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 849MHz |
| Series | 6DFA |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 6DFA-849B-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.