Toko Denshi 6DFC-942G-10 technical specifications.
| Depth | 6.5mm |
| Height | 12mm |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 942.5MHz |
| Series | 6DFC |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 6DFC-942G-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.