Toko 1500 H 10% Leaded Inductor, 380mA Idc, 1.8 Rdc 12RYB
Checking distributor stock and pricing after the page loads.
| Diameter | 11.8mm |
| Height | 13.5mm |
| Inductance | 1500uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max DC Current | 380mA |
| Mount | Radial |
| RoHS Compliant | Yes |
| Series | 12RYB |
| Tolerance | 10% |
| RoHS | Compliant |