Toko Denshi 7025LYF-680K technical specifications.
| Diameter | 11.8mm |
| Height | 13.5mm |
| Inductance | 68uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max DC Current | 1.8A |
| Mount | Radial |
| RoHS Compliant | Yes |
| Series | 12RYB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 7025LYF-680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.