Toko Denshi 836EN-0198Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.6mm |
| Height | 5.3mm |
| Inductance | 2mH |
| Length | 5.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | FSDV |
| Tolerance | 6% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 836EN-0198Z to view detailed technical specifications.
No datasheet is available for this part.