Toko Denshi 875FU-222M=P3 technical specifications.
| Current | 42mA |
| DC Resistance (DCR) | 96R |
| Height | 2.2mm |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.38MHz |
| Series | D52FU |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 875FU-222M=P3 to view detailed technical specifications.
No datasheet is available for this part.