The 887FU-821M inductor from Toko Denshi features a package case style of SMD/SMT, with a depth of 3.5mm and a height of 2.2mm. It has an inductance of 820uH and a maximum DC current rating of 61mA. The inductor is not RoHS compliant.
Toko Denshi 887FU-821M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.5mm |
| Height | 2.2mm |
| Inductance | 820uH |
| Length | 3.5mm |
| Max DC Current | 61mA |
| RoHS Compliant | No |
| Series | D32FU |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 887FU-821M to view detailed technical specifications.
No datasheet is available for this part.