Toko Denshi 892NBS-220M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.3mm |
| Height | 4.5mm |
| Inductance | 22uH |
| Length | 12.3mm |
| Max DC Current | 2.5A |
| RoHS Compliant | No |
| Series | D124C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 892NBS-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.