Toko Denshi 892NCF-101M=P3 technical specifications.
| Current | 2.44A |
| DC Resistance (DCR) | 17mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Inductance | 2uH |
| Max DC Current | 1.1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D62CB |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 892NCF-101M=P3 to view detailed technical specifications.
No datasheet is available for this part.