Toko Denshi 998AMF-131 technical specifications.
| Height | 20mm |
| Inductance | 15uH |
| Lead/Base Style | Radial |
| Max DC Current | 7.5A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 998AMF-131 to view detailed technical specifications.
No datasheet is available for this part.