Toko Denshi 998AMF-134 technical specifications.
| Height | 20mm |
| Inductance | 22uH |
| Lead/Base Style | Radial |
| Max DC Current | 6.2A |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 998AMF-134 to view detailed technical specifications.
No datasheet is available for this part.