Toko Denshi A638AN-0160Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.9mm |
| Height | 6mm |
| Inductance | 470nH |
| Length | 5.9mm |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 207MHz |
| Series | 5CCE |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A638AN-0160Z to view detailed technical specifications.
No datasheet is available for this part.