Toko Denshi A638AN-0162Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.9mm |
| Height | 6mm |
| Inductance | 680nH |
| Length | 5.9mm |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 170MHz |
| Series | 5CCE |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A638AN-0162Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.