Toko Denshi A7502HY-100M technical specifications.
| Height | 16mm |
| Inductance | 10uH |
| Lead/Base Style | Radial |
| Max DC Current | 3.61A |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A7502HY-100M to view detailed technical specifications.
No datasheet is available for this part.