Toko Denshi A7503AY-120M technical specifications.
| Package/Case | Radial |
| Diameter | 11mm |
| Height | 13.5mm |
| Inductance | 12uH |
| Lead Pitch | 5mm |
| Mount | Radial |
| Series | 11RHBP |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A7503AY-120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.