Toko 150 H 20% Leaded Inductor, 860mA Idc, 242m Rdc 11RHBP
Checking distributor stock and pricing after the page loads.
| Diameter | 11mm |
| Height | 13.5mm |
| Inductance | 150uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Max DC Current | 860mA |
| Mount | Radial |
| RoHS Compliant | Yes |
| Series | 11RHBP |
| Tolerance | 20% |
| RoHS | Compliant |