Toko Denshi A7503CY-270M technical specifications.
| Diameter | 11mm |
| Height | 13.5mm |
| Inductance | 27uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Max DC Current | 1.95A |
| Mount | Radial |
| RoHS Compliant | Yes |
| Series | 11RHBP |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A7503CY-270M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.