Toko Denshi A814AY-101K technical specifications.
| Package/Case | 100 |
| Depth | 9.7mm |
| Height | 5mm |
| Inductance | 100uH |
| Length | 11.5mm |
| Max DC Current | 1.05A |
| RoHS Compliant | Yes |
| Series | D10F |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A814AY-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.