Datasheets.com
Datasheets.com
Toko D10F Series Wire-wound SMD Inductor 390 H 10% Wire-Wound 490mA Idc
Toko Denshi

A814AY-391K

Toko D10F Series Wire-wound SMD Inductor 390 H 10% Wire-Wound 490mA Idc

PackageSMD/SMT
Inductance390uH
Quick Jump:

Technical Specifications

Toko Denshi A814AY-391K technical specifications.

General

Package/Case
SMD/SMT
Depth
9.7mm
Height
5mm
Inductance
390uH
Length
11.5mm
Max DC Current
490mA
RoHS Compliant
Yes
Series
D10F
Tolerance
10%

Compliance

RoHS
Compliant

Datasheet

Toko Denshi A814AY-391K Datasheet

Download the complete datasheet for Toko Denshi A814AY-391K to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.