
Toko Denshi A914BYW-1R2M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Height | 2mm |
| Inductance | 1.2uH |
| Length | 5.2mm |
| Max DC Current | 2.44A |
| RoHS Compliant | Yes |
| Series | D52LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A914BYW-1R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.