Toko Denshi A914BYW-330M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Height | 2mm |
| Inductance | 33uH |
| Length | 5.2mm |
| Max DC Current | 510mA |
| RoHS Compliant | Yes |
| Series | D52LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A914BYW-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.