
Toko Denshi A915AY-220M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Height | 3mm |
| Inductance | 22uH |
| Length | 5.2mm |
| Max DC Current | 860mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A915AY-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
