Toko Denshi A915AY100M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Height | 3mm |
| Inductance | 10uH |
| Length | 5.2mm |
| Max DC Current | 1.49A |
| Series | D53LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A915AY100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.