The A915BY-470M is a ferrite shielded inductor from Toko Denshi with a core material of ferrite and a shielding type of shielded. It has a maximum DC current of 800mA and a DC resistance of 268mR. The inductor has a tolerance of 20% and is packaged in a 2020 case. It is RoHS compliant and available in tape and reel packaging.
Toko Denshi A915BY-470M technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 268mR |
| Depth | 5.2mm |
| Height | 3mm |
| Inductance | 47uH |
| Length | 5.2mm |
| Max DC Current | 800mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D53LC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A915BY-470M to view detailed technical specifications.
No datasheet is available for this part.