Toko Denshi A915BY-6R8M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Height | 3mm |
| Inductance | 6.8uH |
| Length | 5.2mm |
| Max DC Current | 1.93A |
| RoHS Compliant | Yes |
| Series | D53LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A915BY-6R8M to view detailed technical specifications.
No datasheet is available for this part.