
Toko Denshi A918CY-2R0M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.2mm |
| Height | 2mm |
| Inductance | 2uH |
| Length | 6.3mm |
| Max DC Current | 2.47A |
| RoHS Compliant | Yes |
| Series | D62LCB/D62CB/D63LCB/D63CB |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A918CY-2R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.