Toko Denshi A920CY-6R2M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 1.85A |
| DC Resistance (DCR) | 52mR |
| Depth | 6.2mm |
| Height | 2.5mm |
| Inductance | 6.2uH |
| Length | 6.3mm |
| Max DC Current | 1.85A |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D62CB |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A920CY-6R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.