Toko Denshi A993AS-100M=P3/SAMPLE technical specifications.
| Package/Case | 1515 |
| Depth | 4mm |
| Height | 2mm |
| Inductance | 10uH |
| Max DC Current | 960mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A993AS-100M=P3/SAMPLE to view detailed technical specifications.
No datasheet is available for this part.