Toko Denshi A993AS-5R6M=P3 technical specifications.
| Package/Case | 1515 |
| Depth | 4mm |
| Height | 2mm |
| Inductance | 5.6uH |
| Max DC Current | 1.21A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A993AS-5R6M=P3 to view detailed technical specifications.
No datasheet is available for this part.