
Toko Denshi B1047A.S-1R5N technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 5mm |
| Inductance | 1.5uH |
| Length | 7.6mm |
| Max DC Current | 7.7A |
| Series | DS75LC |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi B1047A.S-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
